MMBT4403-TP vs MMBT2907 feature comparison

MMBT4403-TP Micro Commercial Components

Buy Now Datasheet

MMBT2907 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description PACKAGE-3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer MCC
Collector Current-Max (IC) 0.6 A 0.8 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 100 ns
Turn-on Time-Max (ton) 35 ns 45 ns
Base Number Matches 1 19
Part Package Code SOT-23
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
HTS Code 8541.21.00.95
Case Connection COLLECTOR

Compare MMBT4403-TP with alternatives

Compare MMBT2907 with alternatives