MMBT2907
vs
SMBT2907A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SIEMENS A G
Part Package Code
SOT-23
SOT-23
Package Description
SOT-23, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
0.6 A
Collector-Emitter Voltage-Max
40 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.225 W
0.33 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
100 ns
110 ns
Turn-on Time-Max (ton)
45 ns
50 ns
Base Number Matches
19
3
VCEsat-Max
0.4 V
Compare MMBT2907 with alternatives
Compare SMBT2907A with alternatives