MMBT3906LT1 vs CMPT3904GTR feature comparison

MMBT3906LT1 SynSemi Inc

Buy Now Datasheet

CMPT3904GTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SYNSEMI INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.225 W 0.35 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Base Number Matches 1 2
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Collector-Emitter Voltage-Max 40 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare MMBT3906LT1 with alternatives

Compare CMPT3904GTR with alternatives