Part Details for CMPT3904GTR by Central Semiconductor Corp
Results Overview of CMPT3904GTR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPT3904GTR Information
CMPT3904GTR by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CMPT3904GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4991 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, SOT-23 | 3992 |
|
$0.0686 / $0.3430 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, SOT-23 | 1561 |
|
$0.1170 / $0.2700 | Buy Now |
Part Details for CMPT3904GTR
CMPT3904GTR CAD Models
CMPT3904GTR Part Data Attributes
|
CMPT3904GTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3904GTR
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for CMPT3904GTR
This table gives cross-reference parts and alternative options found for CMPT3904GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3904GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSR17A | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | CMPT3904GTR vs BSR17A |
PMBT3904,235 | Nexperia | $0.0242 | PMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin | CMPT3904GTR vs PMBT3904,235 |
933776000215 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | CMPT3904GTR vs 933776000215 |
PMBT3904,215 | Nexperia | $0.0157 | PMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin | CMPT3904GTR vs PMBT3904,215 |
MMBT3904/S62Z | Texas Instruments | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | CMPT3904GTR vs MMBT3904/S62Z |
BSR17A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | CMPT3904GTR vs BSR17A |
MMBT3904K | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | CMPT3904GTR vs MMBT3904K |
TMPT3904 | Vishay Sprague | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AA, TO-236AA, 3 PIN | CMPT3904GTR vs TMPT3904 |
MMBT3904LT1 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | CMPT3904GTR vs MMBT3904LT1 |
FMMT3904 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | CMPT3904GTR vs FMMT3904 |