MMBT2907LT3 vs FHS4403 feature comparison

MMBT2907LT3 Motorola Semiconductor Products

Buy Now Datasheet

FHS4403 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC FENGHUA ADVANCED TECHNOLOGY
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Category CO2 Kg 8.8
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 255 ns
Turn-on Time-Max (ton) 45 ns 35 ns
VCEsat-Max 1.6 V
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3
Power Dissipation-Max (Abs) 0.3 W

Compare MMBT2907LT3 with alternatives

Compare FHS4403 with alternatives