FHS4403 vs PMBT4403,215 feature comparison

FHS4403 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

PMBT4403,215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NXP SEMICONDUCTORS
Part Package Code SOT-23 TO-236
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SST3, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 350 ns
Turn-on Time-Max (ton) 35 ns 40 ns
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code SOT23
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 8.5 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
VCEsat-Max 0.75 V

Compare FHS4403 with alternatives

Compare PMBT4403,215 with alternatives