MMBT2907L vs MMBT2907 feature comparison

MMBT2907L Freescale Semiconductor

Buy Now Datasheet

MMBT2907 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description , SOT-23, 3 PIN
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.6 A 0.8 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-609 Code e0 e3
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W 0.225 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 3 19
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
ECCN Code EAR99
HTS Code 8541.21.00.95
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 40 V
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Compare MMBT2907 with alternatives