MMBT2222LT3G
vs
FMMT2222A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Part Package Code
SOT-23
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
30 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
50
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
300 MHz
Turn-off Time-Max (toff)
285 ns
285 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
6
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.33 W
Compare MMBT2222LT3G with alternatives
Compare FMMT2222A with alternatives