FMMT2222A vs MMBT2222A feature comparison

FMMT2222A Diodes Incorporated

Buy Now Datasheet

MMBT2222A Silicon Standard Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC SILICON STANDARD CORP
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 42
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.33 W 0.35 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 3 47
HTS Code 8541.21.00.75
Power Dissipation Ambient-Max 0.35 W
VCEsat-Max 1 V

Compare FMMT2222A with alternatives