MMBT2222AT-7-F
vs
933821790215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diodes Incorporated
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Turn-off Time-Max (toff)
285 ns
250 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
2
Additional Feature
HIGH CURRENT DRIVER
JEDEC-95 Code
TO-236AB
Reference Standard
AEC-Q101; IEC-60134
Transistor Application
SWITCHING
Compare MMBT2222AT-7-F with alternatives
Compare 933821790215 with alternatives