MMBT2222ALT3G vs FMMT2222A feature comparison

MMBT2222ALT3G Rochester Electronics LLC

Buy Now Datasheet

FMMT2222A Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC DIODES INC
Part Package Code SOT-23 SOT-23
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 50
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 3
ECCN Code EAR99
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.33 W

Compare MMBT2222ALT3G with alternatives

Compare FMMT2222A with alternatives