MMBT2222ALT1G
vs
PMBT2222A,215
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-23
|
TO-236
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 318-08
|
SOT23
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
HTS Code |
|
8541.21.00.75
|
Additional Feature |
|
HIGH CURRENT DRIVER
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Base Capacitance-Max |
|
8 pF
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
40
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.25 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
Turn-off Time-Max (toff) |
|
250 ns
|
Turn-on Time-Max (ton) |
|
35 ns
|
VCEsat-Max |
|
1 V
|
|
|
|
Compare MMBT2222ALT1G with alternatives
Compare PMBT2222A,215 with alternatives
-
PMBT2222A,215 vs SMBT2222AE6327
-
PMBT2222A,215 vs PMBT2222,215
-
PMBT2222A,215 vs MMBT2222ALT1
-
PMBT2222A,215 vs FMMT2222TC
-
PMBT2222A,215 vs 933846830215
-
PMBT2222A,215 vs MMBT2222LT3
-
PMBT2222A,215 vs PMBT2222,235
-
PMBT2222A,215 vs 933545610215
-
PMBT2222A,215 vs PMBT2222A