MMBT2222ALT1G vs FMMT2222TC feature comparison

MMBT2222ALT1G Rochester Electronics LLC

Buy Now Datasheet

FMMT2222TC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Base Number Matches 2 2
Package Description SMALL OUTLINE, R-PDSO-G3
Collector Current-Max (IC) 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 1.6 V

Compare MMBT2222ALT1G with alternatives

Compare FMMT2222TC with alternatives