MMBT2222ALT1G vs MMBT2222LT3G feature comparison

MMBT2222ALT1G Rochester Electronics LLC

Buy Now Datasheet

MMBT2222LT3G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Pin Count 3 3
Manufacturer Package Code CASE 318-08 CASE 318-08
Reach Compliance Code unknown unknown
ECCN Code EAR99
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Base Number Matches 1 1
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare MMBT2222ALT1G with alternatives

Compare MMBT2222LT3G with alternatives