MMBFJ175LT3
vs
MMBFJ175L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.95
Configuration
SINGLE
SINGLE
Drain-source On Resistance-Max
125 Ω
125 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
5.5 pF
5.5 pF
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
0.225 W
0.225 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
CHOPPER
CHOPPER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-07
Compare MMBFJ175LT3 with alternatives
Compare MMBFJ175L with alternatives