MMBD353LT1 vs PMBD353,215 feature comparison

MMBD353LT1 onsemi

Buy Now Datasheet

PMBD353,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code SOT-23 (TO-236) 3 LEAD TO-236
Package Description CASE 318-08, TO-236, 3 PIN PLASTIC, SST3, 3 PIN
Pin Count 3 3
Manufacturer Package Code 318 SOT23
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.60 8541.10.00.70
Samacsys Manufacturer onsemi
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 1 pF 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 100 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 1
Rohs Code Yes
Forward Voltage-Max (VF) 0.6 V
Output Current-Max 0.03 A
Rep Pk Reverse Voltage-Max 4 V
Technology SCHOTTKY

Compare MMBD353LT1 with alternatives

Compare PMBD353,215 with alternatives