MM78C30J/883
vs
MM78C30J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
GATED
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
JESD-30 Code |
R-CDIP-T14
|
R-GDIP-T14
|
Length |
19.939 mm
|
19.43 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
15 V
|
15 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
4.5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
400 ns
|
400 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
5
|
Rohs Code |
|
No
|
High Level Input Current-Max |
|
0.000001 A
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
COMPLEMENTARY
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
100 mA
|
Technology |
|
BICMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MM78C30J/883 with alternatives
Compare MM78C30J with alternatives