MM78C29W/883
vs
MM78C29W
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
|
Package Description |
,
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
4
|
High Level Input Current-Max |
|
0.000001 A
|
JESD-30 Code |
|
R-XDFP-F14
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Out Swing-Min |
|
3 V
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Transmit Delay-Max |
|
200 ns
|
|
|
|
Compare MM78C29W/883 with alternatives
Compare MM78C29W with alternatives