MM74HCT373N vs 74HCT373BQ,115 feature comparison

MM74HCT373N Fairchild Semiconductor Corporation

Buy Now Datasheet

74HCT373BQ,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DIP QFN
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-20 HVQCCN, LCC20,.1X.18,20
Pin Count 20 20
Manufacturer Package Code 20LD,MDIP,JEDEC MS-001, .300" WIDE SOT764-1
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PQCC-N20
JESD-609 Code e3 e4
Length 26.075 mm 4.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP20,.3 LCC20,.1X.18,20
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Prop. Delay@Nom-Sup 37 ns 45 ns
Propagation Delay (tpd) 56 ns 48 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 2.5 mm
Base Number Matches 2 1
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MM74HCT373N with alternatives

Compare 74HCT373BQ,115 with alternatives