MM74HCT14MX_NL
vs
MC74HCT14AFELG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
SOP,
LEAD FREE, EIAJ, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.6235 mm
10.2 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
3
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
25 ns
48 ns
Seated Height-Max
1.753 mm
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
5.275 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
SOP14,.3
Packing Method
TR
Prop. Delay@Nom-Sup
48 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Compare MC74HCT14AFELG with alternatives