MM74HC4066SJX vs SN74HC4066NSR feature comparison

MM74HC4066SJX Rochester Electronics LLC

Buy Now Datasheet

SN74HC4066NSR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 4
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 42 dB 42 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 170 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.1 mm 2 mm
Supply Voltage-Max (Vsup) 12 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 40 ns
Switch-on Time-Max 20 ns 36 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 30 MHz
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code SOP14,.3
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.04 mA
Switching MAKE-BEFORE-BREAK

Compare MM74HC4066SJX with alternatives

Compare SN74HC4066NSR with alternatives