MM74HC4066SJX vs MM74HC4066SJ feature comparison

MM74HC4066SJX Rochester Electronics LLC

Buy Now Datasheet

MM74HC4066SJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 42 dB 42 dB
On-state Resistance Match-Nom 10 Ω 10 Ω
On-state Resistance-Max (Ron) 170 Ω 170 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.1 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 36 ns
Switch-on Time-Max 20 ns 20 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
Base Number Matches 4 4
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.08 mA

Compare MM74HC4066SJX with alternatives