MM74HC4066SJX vs MAX4053AESE feature comparison

MM74HC4066SJX Rochester Electronics LLC

Buy Now Datasheet

MAX4053AESE Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 90 dB
On-state Resistance Match-Nom 10 Ω 6 Ω
On-state Resistance-Max (Ron) 170 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 2.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 12 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 150 ns
Switch-on Time-Max 20 ns 175 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare MM74HC4066SJX with alternatives

Compare MAX4053AESE with alternatives