MM74HC4066SJX vs HD74HC4051FP feature comparison

MM74HC4066SJX Rochester Electronics LLC

Buy Now Datasheet

HD74HC4051FP Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC HITACHI LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 14 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3
Length 10.2 mm 10.06 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 50 dB
On-state Resistance Match-Nom 10 Ω 13 Ω
On-state Resistance-Max (Ron) 170 Ω 180 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.1 mm 2.2 mm
Supply Voltage-Max (Vsup) 12 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 30 ns
Switch-on Time-Max 20 ns 30 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 5.3 mm 5.5 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Package Equivalence Code SOP16,.3
Qualification Status Not Qualified
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.04 mA

Compare MM74HC4066SJX with alternatives

Compare HD74HC4051FP with alternatives