MM74HC4066SJ vs MC74HC4066AFEL feature comparison

MM74HC4066SJ National Semiconductor Corporation

Buy Now Datasheet

MC74HC4066AFEL onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 42 dB 40 dB
On-state Resistance Match-Nom 10 Ω 20 Ω
On-state Resistance-Max (Ron) 170 Ω 120 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 60 ns
Switch-on Time-Max 20 ns 45 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code Yes
Part Package Code SOIC
Package Description SOP, SOP14,.3
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e4
Length 10.2 mm
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code SOP14,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Switching MAKE-BEFORE-BREAK
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Width 5.275 mm

Compare MC74HC4066AFEL with alternatives