MC74HC4066AFEL vs HD74HC4066FP feature comparison

MC74HC4066AFEL onsemi

Buy Now Datasheet

HD74HC4066FP Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm 10.06 mm
Normal Position NO NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 20 Ω 3 Ω
On-state Resistance-Max (Ron) 120 Ω 200 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.2 mm
Supply Voltage-Max (Vsup) 12 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 60 ns 23 ns
Switch-on Time-Max 45 ns 23 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 5.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 20

Compare MC74HC4066AFEL with alternatives

Compare HD74HC4066FP with alternatives