MM74HC4066MX
vs
HD74HC4066RP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
HITACHI LTD
Package Description
SOP,
SOP, SOP14,.25
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
42 dB
50 dB
On-state Resistance Match-Nom
10 Ω
3 Ω
On-state Resistance-Max (Ron)
170 Ω
200 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
36 ns
23 ns
Switch-on Time-Max
20 ns
23 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
4
2
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
Moisture Sensitivity Level
1
Normal Position
NO
Package Equivalence Code
SOP14,.25
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Time@Peak Reflow Temperature-Max (s)
20
Compare HD74HC4066RP with alternatives