HD74HC4066RP
vs
MM74HC4066MX_NL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
50 dB
42 dB
On-state Resistance Match-Nom
3 Ω
10 Ω
On-state Resistance-Max (Ron)
200 Ω
170 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
12 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
23 ns
36 ns
Switch-on Time-Max
23 ns
20 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
JESD-609 Code
e3
Output
SEPARATE OUTPUT
Switching
MAKE-BEFORE-BREAK
Terminal Finish
MATTE TIN
Compare HD74HC4066RP with alternatives
Compare MM74HC4066MX_NL with alternatives