MM74HC4017N
vs
CD54HC4017F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
RING COUNTER
RING COUNTER
Max Frequency@Nom-Sup
24000000 Hz
20000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
58 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
24 MHz
Base Number Matches
3
3
Compare MM74HC4017N with alternatives
Compare CD54HC4017F with alternatives