CD54HC4017F vs CD74HC4017E feature comparison

CD54HC4017F Rochester Electronics LLC

Buy Now Datasheet

CD74HC4017E General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC GENERAL ELECTRIC SOLID STATE
Package Description ,
Reach Compliance Code unknown unknown
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction UP
Family HC/UH
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Load/Preset Input YES
Logic IC Type RING COUNTER
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Base Number Matches 7 7
HTS Code 8542.39.00.01