MM74HC175SJX vs HD74HC175FP-E feature comparison

MM74HC175SJX Fairchild Semiconductor Corporation

Buy Now Datasheet

HD74HC175FP-E Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.3 SOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e6
Length 10.1 mm 10.06 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Propagation Delay (tpd) 190 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.5 mm
fmax-Min 70 MHz
Base Number Matches 3 1

Compare MM74HC175SJX with alternatives

Compare HD74HC175FP-E with alternatives