HD74HC175FP-E vs HD74LS375FPEL feature comparison

HD74HC175FP-E Renesas Electronics Corporation

Buy Now Datasheet

HD74LS375FPEL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e6
Length 10.06 mm 10.06 mm
Logic IC Type D FLIP-FLOP D LATCH
Moisture Sensitivity Level 1 1
Number of Bits 4 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 190 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE HIGH LEVEL
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Load Capacitance (CL) 15 pF
Max I(ol) 0.008 A
Package Equivalence Code SOP16,.3
Packing Method TR
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 27 ns

Compare HD74HC175FP-E with alternatives

Compare HD74LS375FPEL with alternatives