MM74HC148N vs M38510/31201B2C feature comparison

MM74HC148N Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/31201B2C Motorola Semiconductor Products

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-16 QCCN,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 TO 3 LINE PRIORITY ENCODER
Family HC/UH LS
JESD-30 Code R-PDIP-T16 S-CQCC-N20
Length 19.305 mm
Logic IC Type ENCODER ADDER/SUBTRACTOR
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 175 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 3
Output Polarity INVERTED
Power Supply Current-Max (ICC) 39 mA
Screening Level MIL-M-38510 Class B

Compare MM74HC148N with alternatives

Compare M38510/31201B2C with alternatives