MM74HC00MTC vs HD74HC00T-EL feature comparison

MM74HC00MTC onsemi

Buy Now Datasheet

HD74HC00T-EL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI RENESAS ELECTRONICS CORP
Package Description TSSOP-14 TSSOP,
Manufacturer Package Code 948G-01
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 113 ns 115 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 3
Part Package Code SOIC
Pin Count 14

Compare MM74HC00MTC with alternatives

Compare HD74HC00T-EL with alternatives