Part Details for HD74HC00T-EL by Renesas Electronics Corporation
Overview of HD74HC00T-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC00T-EL
HD74HC00T-EL CAD Models
HD74HC00T-EL Part Data Attributes
|
HD74HC00T-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC00T-EL
Renesas Electronics Corporation
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74HC00T-EL
This table gives cross-reference parts and alternative options found for HD74HC00T-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC00T-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC00MTCX | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | HD74HC00T-EL vs MM74HC00MTCX |
SN74HC00PW | Texas Instruments | $0.1538 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | HD74HC00T-EL vs SN74HC00PW |
74HC00PW-Q100 | Nexperia | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | HD74HC00T-EL vs 74HC00PW-Q100 |
MM74HC00MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | HD74HC00T-EL vs MM74HC00MTCX_NL |
SN74HC00PWG4 | Texas Instruments | Check for Price | Quad 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | HD74HC00T-EL vs SN74HC00PWG4 |
MM74HC00MTC | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | HD74HC00T-EL vs MM74HC00MTC |
935174110118 | Nexperia | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | HD74HC00T-EL vs 935174110118 |