MM74C910 vs X24C44DMB feature comparison

MM74C910 National Semiconductor Corporation

Buy Now Datasheet

X24C44DMB Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP XICOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 700 ns
I/O Type SEPARATE
JESD-30 Code R-XDIP-T18 R-GDIP-T8
JESD-609 Code e0 e0
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 4 16
Number of Terminals 18 8
Number of Words 64 words 16 words
Number of Words Code 64 16
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64X4 16X16
Output Characteristics 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0003 A 0.00005 A
Supply Current-Max 0.0003 mA 0.01 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Package Description MINI, HERMETIC SEALED, CERDIP-8
Additional Feature EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES
Memory Density 256 bit
Number of Functions 1
Number of Ports 1
Output Enable NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare MM74C910 with alternatives

Compare X24C44DMB with alternatives