MM74C910 vs CAT22C10LI-30 feature comparison

MM74C910 National Semiconductor Corporation

Buy Now Datasheet

CAT22C10LI-30 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CATALYST SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 700 ns 300 ns
I/O Type SEPARATE
JESD-30 Code R-XDIP-T18 R-PDIP-T18
JESD-609 Code e0 e3
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 4 4
Number of Terminals 18 18
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X4 64X4
Output Characteristics 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0003 A 0.00003 A
Supply Current-Max 0.0003 mA 0.04 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code DIP
Package Description DIP, DIP18,.3
Pin Count 18
Length 21.97 mm
Memory Density 256 bit
Number of Functions 1
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare MM74C910 with alternatives

Compare CAT22C10LI-30 with alternatives