MM74C192J/A+ vs MM74C192J/A+ feature comparison

MM74C192J/A+ Rochester Electronics LLC

Buy Now Datasheet

MM74C192J/A+ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14723.76 14723.76
Category CO2 Kg 12.4 12.4
Logic IC Type DECADE COUNTER DECADE COUNTER
Base Number Matches 1 1
Rohs Code No
Compliance Temperature Grade Industrial: -40C to +85C
Count Direction BIDIRECTIONAL
Family CMOS
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Max Frequency@Nom-Sup 2500000 Hz
Max I(ol) 0.00035999999999999997 A
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 400 ns
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

Compare MM74C192J/A+ with alternatives

Compare MM74C192J/A+ with alternatives