MM5Z4V3ST1 vs BZT52C4V3-E3-18 feature comparison

MM5Z4V3ST1 onsemi

Buy Now Datasheet

BZT52C4V3-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI VISHAY INTERTECHNOLOGY INC
Package Description 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN SOD-123, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 502-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks 11 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 95 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN Matte Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 3.02% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Vishay
Knee Impedance-Max 500 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 1 V
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max -0.1 mV/°C

Compare MM5Z4V3ST1 with alternatives

Compare BZT52C4V3-E3-18 with alternatives