There are no models available for this part yet.
Overview of MM5Z4V3ST1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM5Z4V3ST1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6894
|
Newark | Mm5Z4V3St1, Zener Diodes |Onsemi MM5Z4V3ST1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now | |
DISTI #
MM5Z4V3ST1
|
Avnet Americas | - Tape and Reel (Alt: MM5Z4V3ST1) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20830 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
Rochester Electronics | Zener Diode, 4.3V, 3.02%, 0.2W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20830 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for MM5Z4V3ST1 by onsemi
Part Data Attributes for MM5Z4V3ST1 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 502-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
90 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
3.02%
|
Working Test Current
|
5 mA
|
Alternate Parts for MM5Z4V3ST1
This table gives cross-reference parts and alternative options found for MM5Z4V3ST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z4V3ST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5229B-1E3 | Zener Diode, 4.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | MM5Z4V3ST1 vs 1N5229B-1E3 |
BZT52C4V3-E3-18 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM5Z4V3ST1 vs BZT52C4V3-E3-18 |
CDLL5229C | Zener Diode, 4.3V V(Z), 2%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MM5Z4V3ST1 vs CDLL5229C |
BZT52C4V3T-7 | Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MM5Z4V3ST1 vs BZT52C4V3T-7 |
MMSZ5229B-7-F | Zener Diode, 4.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM5Z4V3ST1 vs MMSZ5229B-7-F |
MMSZ5229B-E3-18 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM5Z4V3ST1 vs MMSZ5229B-E3-18 |
MMSZ5229BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MM5Z4V3ST1 vs MMSZ5229BT1G |
BZT52C4V3-E3-08 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM5Z4V3ST1 vs BZT52C4V3-E3-08 |
BZX384C4V3-E3-18 | Zener Diode, 4.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM5Z4V3ST1 vs BZX384C4V3-E3-18 |
BZT52C4V3-7-F | Zener Diode, 4.3V V(Z), 6.98%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM5Z4V3ST1 vs BZT52C4V3-7-F |