MM54HC390J/883C vs MM74HC390J feature comparison

MM54HC390J/883C National Semiconductor Corporation

Buy Now Datasheet

MM74HC390J Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14723.76 14723.76
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Load/Preset Input NO NO
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 2 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 325 ns 360 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 1 2
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Length 19.304 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 5.08 mm
Width 7.62 mm
fmax-Min 24 MHz

Compare MM54HC390J/883C with alternatives

Compare MM74HC390J with alternatives