MM74HC390J
vs
CD74HC390E
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
HARRIS SEMICONDUCTOR
|
Package Description |
DIP, DIP16,.3
|
DIP-16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.304 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
3
|
3
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
360 ns
|
455 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
|
fmax-Min |
24 MHz
|
35 MHz
|
Base Number Matches |
2
|
7
|
Max Frequency@Nom-Sup |
|
20000000 Hz
|
Max I(ol) |
|
0.004 A
|
|
|
|
Compare MM74HC390J with alternatives