MM54HC14W vs M54HC14K feature comparison

MM54HC14W Texas Instruments

Buy Now Datasheet

M54HC14K STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, FL14,.3 DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDFP-F14 R-CDFP-F14
JESD-609 Code e0 e0
Length 9.614 mm 9.95 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 38 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.35 mm 6.91 mm
Base Number Matches 3 4
Samacsys Manufacturer STMicroelectronics
Max I(ol) 0.004 A
Prop. Delay@Nom-Sup 38 ns
Screening Level ESCC9000
Total Dose 50k Rad(Si) V

Compare MM54HC14W with alternatives

Compare M54HC14K with alternatives