MM4K-67130L-55
vs
AM4K-67130V-55SHXXX:R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
,
QCCN,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
3
2
Part Package Code
LCC
Pin Count
48
Access Time-Max
55 ns
JESD-30 Code
S-CQCC-N48
Length
14.315 mm
Memory Density
8192 bit
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Seated Height-Max
2.26 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
1.02 mm
Terminal Position
QUAD
Width
14.315 mm
Compare MM4K-67130L-55 with alternatives
Compare AM4K-67130V-55SHXXX:R with alternatives