MM3Z9V1ST3G vs MM3Z9V1ST1 feature comparison

MM3Z9V1ST3G onsemi

Buy Now Datasheet

MM3Z9V1ST1 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
parentfamilyid 1039187
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN PLASTIC, CASE 477-02, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 477-02 CASE 477-02
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 Conflict Minerals Statement
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.1% 2.1%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Total Weight 4.65
CO2 40.455
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7439-92-1
EFUP 50
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235

Compare MM3Z9V1ST3G with alternatives

Compare MM3Z9V1ST1 with alternatives