Part Details for MM3Z9V1ST3G by onsemi
Overview of MM3Z9V1ST3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3Z9V1ST3G
MM3Z9V1ST3G CAD Models
MM3Z9V1ST3G Part Data Attributes
|
MM3Z9V1ST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z9V1ST3G
onsemi
9.04V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z9V1ST3G
This table gives cross-reference parts and alternative options found for MM3Z9V1ST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z9V1ST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZU9.1B2TLF | Renesas Electronics Corporation | Check for Price | 9.04V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | MM3Z9V1ST3G vs HZU9.1B2TLF |
PDZ9.1B,115 | NXP Semiconductors | Check for Price | PDZ-B series - Voltage regulator diodes SOD 2-Pin | MM3Z9V1ST3G vs PDZ9.1B,115 |
MM3Z9V1ST1G | onsemi | $0.0526 | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | MM3Z9V1ST3G vs MM3Z9V1ST1G |
HZU9.1B2TRF | Hitachi Ltd | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | MM3Z9V1ST3G vs HZU9.1B2TRF |
UDZ9V1B-7 | Diodes Incorporated | Check for Price | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MM3Z9V1ST3G vs UDZ9V1B-7 |
PDZ9.1B | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | MM3Z9V1ST3G vs PDZ9.1B |
PDZ9.1BT/R | NXP Semiconductors | Check for Price | DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | MM3Z9V1ST3G vs PDZ9.1BT/R |
DTZ9.1B | ROHM Semiconductor | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | MM3Z9V1ST3G vs DTZ9.1B |
PDZ9.1B-T | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | MM3Z9V1ST3G vs PDZ9.1B-T |
PDZ9.1B | PanJit Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 2.1%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MM3Z9V1ST3G vs PDZ9.1B |