MM3Z3V0T1G vs TCMM3Z3V0B feature comparison

MM3Z3V0T1G Nexperia

Buy Now Datasheet

TCMM3Z3V0B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description SC-76, SOD-323, 2 PIN ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3 e3
Knee Impedance-Max 1000 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.2 W
Reference Standard IEC-60134
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Part Package Code SC-90
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified

Compare TCMM3Z3V0B with alternatives