TCMM3Z3V0B
vs
MMBZ5228BLT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
ONSEMI
Part Package Code
SC-90
SOT-23
Package Description
ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN
PLASTIC, CASE 318-08, TO-236, 3 PIN
Pin Count
2
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.225 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3 V
3.9 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
2%
5.13%
Working Test Current
5 mA
20 mA
Base Number Matches
1
5
Pbfree Code
No
Manufacturer Package Code
CASE 318-08
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
23 Ω
JEDEC-95 Code
TO-236AB
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
235
Compare TCMM3Z3V0B with alternatives
Compare MMBZ5228BLT3 with alternatives