MM3Z2V7ST3G vs BZX284-C10 feature comparison

MM3Z2V7ST3G onsemi

Buy Now Datasheet

BZX284-C10 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN CERAMIC PACKAGE-2
Pin Count 2 2
Manufacturer Package Code CASE 477-02
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 400 Ω
JESD-30 Code R-PDSO-G2 R-CDSO-R2
JESD-609 Code e3 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) Tin/Copper (Sn/Cu)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL DUAL
Voltage Tol-Max 4.3% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Samacsys Manufacturer NXP
Peak Reflow Temperature (Cel) 260

Compare MM3Z2V7ST3G with alternatives

Compare BZX284-C10 with alternatives