MM3Z10VT1 vs BZX284-C10 feature comparison

MM3Z10VT1 Daco Semiconductor Co Ltd

Buy Now Datasheet

BZX284-C10 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 10 3
Pbfree Code Yes
Rohs Code Yes
Package Description CERAMIC PACKAGE-2
Pin Count 2
Samacsys Manufacturer NXP
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 400 Ω
JESD-30 Code R-CDSO-R2
JESD-609 Code e2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form WRAP AROUND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX284-C10 with alternatives